Legrand 411785 TX3 RCCB 40A 400V 2-4P DC-A Fault Current Breaker

MPN
411785
Brand
Legrand
EAN-13
3414970353665
Order Code
09-7185
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £80.02 £68.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Legrand is the manufacturer of the 411785 RCCB, designed with a capacity of 40 A and a voltage rating of 400 V. It ensures electrical safety by detecting and interrupting leakage currents, preventing electric shocks. Typically used in residential or commercial installations, it safeguards against electrical hazards.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
Tripping Characteristics A Curve
Current Ratng 40A
Depth 44mm
Number of pins 4
Number of Poles 4
Switch-off Capacity 10kA
Voltage Rating 400V
Weight 332g

Reviews

Be the first to submit a review

Trustpilot