Legrand 411765 RCCB 4-Pin 40A 0.03A 400V Single Unit

Image Representative of Range

Legrand 411765 RCCB 4-Pin 40A 0.03A 400V Single Unit

MPN
411765
Brand
Legrand
EAN-13
3414970353481
Order Code
12-3700
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.66 £29.46
10+ £28.07
100+ £27.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Legrand 411765 RCCB is a robust 4-pin device with a current rating of 40 A and a sensitivity of 0.03 A. The unit is designed for a maximum voltage of 400 V, providing essential protection against earth faults in electrical circuits. It is typically used in residential and commercial installations to enhance safety by preventing electrical fires and electric shock.
Type RCCB
Voltage Rating 400V
No of Poles 4
Differential current rating 0.03A
Nominal Current 40A
Nominal current - rounded value 40A
Number of pins 4
Number of Poles 4
Release characteristics A
Weight 338g

Reviews

Be the first to submit a review

Trustpilot