Legrand 411559 TX3 RCCB 25A 30mA 230V 50Hz 10kA for AC/DC

Image Representative of Range

Legrand 411559 TX3 RCCB 25A 30mA 230V 50Hz 10kA for AC/DC

MPN
411559
Brand
Legrand
EAN-13
3414970352729
Order Code
12-3698
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Legrand manufactures the 411559 RCCB, a residual current circuit breaker with a rating of 25 A and 30 mA sensitivity for 230 V systems. This device is designed to enhance electrical safety by detecting earth faults and promptly disconnecting the power. It is typically used in residential and commercial applications to prevent electric shock and fire hazards.
Type RCCB
Voltage Rating - AC 230V AC
Current Ratng 25A
Differential current rating 0.03A
Misc Attribute 2-pin 25/0.03
Number of pins 2
Number of Poles 2
Voltage Rating 230V
Weight 197g

Reviews

Be the first to submit a review

Trustpilot