Legrand 411224 DX3 RCBO 16A 400V AC Type A Circuit Breaker EN 61009-1

MPN
411224
Brand
Legrand
EAN-13
3245064112246
Order Code
09-7181
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £202.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Legrand manufactures the 411224 RCBO, featuring a 16 A current rating and 400 V AC voltage capacity. This device combines residual current protection with circuit breaker functionality. It is typically used in residential and commercial electrical systems to enhance safety by preventing overloads and short circuits.
Type RCBO
Current Rating 16A
Voltage Rating - AC 400V AC
Actuator Type Toggle
Tripping Characteristics B Curve
Current Ratng 16A
Depth 44mm
Number of pins 4
Switch-off Capacity 10kA
Voltage Rating 400V AC
Weight 500g

Reviews

Be the first to submit a review

Trustpilot