Legrand 411061 DX3 RCBO 16A 230V AC Type A C Curve 6kA ICN Top Hat Rail

MPN
411061
Brand
Legrand
EAN-13
3414970351821
Order Code
09-7180
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Legrand 411061 RCBO is a 16 A, 230 V AC device designed to provide overcurrent and earth leakage protection. Suitable for residential and commercial installations, it ensures electrical safety by combining an MCB and an RCD in a single module. The device is manufactured by Legrand and meets stringent safety standards.
Type RCBO
Current Rating 16A
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics C
Current Ratng 16A
Depth 44mm
Number of pins 2
Switch-off Capacity 6kA
Voltage Rating 230V AC
Weight 0

Reviews

Be the first to submit a review

Trustpilot