Legrand 410963 DX3 RCBO 10A 230V AC Fault & Surge Resistant B Curve

MPN
410963
Brand
Legrand
EAN-13
3414970351364
Order Code
09-7179
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Legrand 410963 RCBO is a combined circuit breaker and residual current device rated at 10 A and 230 V AC. Manufactured by Legrand, this component provides protection against overcurrent and electrical leakages. It is typically used in domestic or commercial electrical installations to enhance safety and reliability.
Type RCBO
Current Rating 10a
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Current Ratng 10A
Depth 44mm
Number of pins 2
Switch-off Capacity 6kA
Voltage Rating 230V AC
Weight 0

Reviews

Be the first to submit a review

Trustpilot