Legrand 403434 Circuit Breaker 1-Pin 16A 230/400V 6kA IEC/EN 60898-1

Image Representative of Range

Legrand 403434 Circuit Breaker 1-Pin 16A 230/400V 6kA IEC/EN 60898-1

MPN
403434
Brand
Legrand
EAN-13
3414970388285
Order Code
12-3696
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Legrand manufactures the 403434 circuit breaker, which is a single-pole device rated for 16 amps and suitable for use with either 230 V or 400 V systems. This compact unit has a breaking capacity of 6 kA, fitting conveniently into a 1M module space. It is typically used in residential or commercial electrical systems to protect circuits from overloads and short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Current Ratng 16A
Depth 77.8mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Pollution degree 2
Rated current 16 A
Rated voltage 230 V
Storage temperature (T-T) -40 - 70°C
Weight 0
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot