Legrand 403360 TX3 Circuit Breaker 1-Pin 32A 230/400V 6kA Rated Breaking

Image Representative of Range

Legrand 403360 TX3 Circuit Breaker 1-Pin 32A 230/400V 6kA Rated Breaking

MPN
403360
Brand
Legrand
EAN-13
3414970386397
Order Code
12-3694
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Legrand's circuit breaker, model 403360, is a single-pole device rated for 32 A at both 230 V and 400 V. It features a robust build with a short-circuit protection capacity of 6 kA, making it suitable for residential and commercial electrical systems. Common applications include safeguarding electrical circuits from overload and short circuits in homes and office environments.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Current Ratng 32A
Depth 77.8mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Pollution degree 2
Rated current 32 A
Rated voltage 230 V
Storage temperature (T-T) -40 - 70°C
Weight 0
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot