Legrand 403357 Circuit Breaker 1-Pin 16A 230/400V 6kA IEC Certified

Image Representative of Range

Legrand 403357 Circuit Breaker 1-Pin 16A 230/400V 6kA IEC Certified

MPN
403357
Brand
Legrand
EAN-13
3414970386304
Order Code
12-3692
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Legrand circuit breaker 403357 is a single-pole device designed for a current rating of 16 A and voltage capacity of 230 V/400 V. It features a 6 kA breaking capacity, ensuring dependable protection in electrical circuits. Typically used in residential or commercial installations, it provides safety by preventing overloads and short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Current Ratng 16A
Depth 77.8mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Pollution degree 2
Rated current 16 A
Rated voltage 230 V
Storage temperature (T-T) -40 - 70°C
Weight 0
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot