Legrand 403353 TX3 Circuit Breaker 1-Pin 6A 230/400V 6kA IEC/EN Rated

Image Representative of Range

Legrand 403353 TX3 Circuit Breaker 1-Pin 6A 230/400V 6kA IEC/EN Rated

MPN
403353
Brand
Legrand
EAN-13
3414970386182
Order Code
12-3690
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.49 £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Legrand's circuit breaker 403353 is a single-pole device rated for 6 A and supports 230 V/400 V applications. It is designed for overcurrent protection in electrical installations. Common applications include residential and light commercial circuits.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Current Ratng 6A
Depth 77.8mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Pollution degree 2
Rated current 6 A
Rated voltage 230 V
Storage temperature (T-T) -40 - 70°C
Weight 0
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot