Legrand 402076 RX3 RCCB 63A 30mA 4-Pole 400VAC VDE 0664-10 compliant

Image Representative of Range

Legrand 402076 RX3 RCCB 63A 30mA 4-Pole 400VAC VDE 0664-10 compliant

MPN
402076
Brand
Legrand
EAN-13
3245064020763
Order Code
09-7171
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £97.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Legrand 402076 is a residual current circuit breaker, providing protection with a sensitivity of 0.003 A and a current rating of 63 A. Manufactured by Legrand, this RCCB ensures safety against earth faults and leakage currents, typically used in residential and commercial electrical installations. Its reliable performance makes it essential for maintaining electrical safety standards.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Current Ratng 63A
Differential current rating 0.003A

Reviews

Be the first to submit a review

Trustpilot