Legrand 402036 RX3 RCCB 25A 2-Pin 30mA Inst Fault Protection

MPN
402036
Brand
Legrand
EAN-13
3245064020367
Order Code
09-7169
Country of Origin
China

Discontinued


Legrand manufactures the RX3 FI 25A 2P 30MA A RCCB, designed to provide electrical protection by preventing earth faults in single-phase circuits. This 2-pin residual current circuit breaker operates at 25 A with a sensitivity of 0.03 A at 230 V. Typical applications include residential and commercial settings where safety and fault detection are crucial.
Type RCCB
Voltage Rating - AC 230V AC
Tripping Characteristics A Curve
Current Ratng 25A
Depth 77.8mm
Differential current rating 0.03A
Dim (W x H x D) 35.6 x 88.9 x 77.8 mm
Factory colour Grey (RAL 7035)
Height 88.9mm
Model 1-phase
Number of pins 2
Voltage Rating 230V
Weight 0
Width 35.6mm

Trustpilot