Legrand 384376 Cable Gland IP68 Plastic Black M63 Silver Grey RAL7001

MPN
384376
Brand
Legrand
EAN-13
8009561209046
Order Code
09-7162
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Legrand manufactures the 384376 cable gland, crafted from durable plastic in black. This component is ideal for sealing cables in electrical installations, providing protection from environmental factors. It helps ensure cable integrity and safety, making it suitable for both residential and commercial applications.
Thread Size M63
Colour Black
Material Plastic
IP Rating IP67
Type Cable gland
Maximum Temperature +80°C
Min. temperature -20°C
Product colour Black
Product Type Hose connector
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot