Legrand 3701 Rex EM Staircase Lighting Switch DIN Rail 230V AC 50/60Hz

Image Representative of Range

Legrand 3701 Rex EM Staircase Lighting Switch DIN Rail 230V AC 50/60Hz

MPN
3701
Brand
Legrand
EAN-13
4010957037017
Order Code
12-3689
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Legrand's 3701 TDR is a DIN rail-mounted device designed for 230 V AC applications. This product is known for its reliable time delay relay functionality, crucial in managing time-based operations in electrical circuits. Typically used in industrial automation, it enhances control over machinery and other equipment.
Type TDR
Depth 94mm
Height 20mm
Mounting Type DIN rail
Nominal Voltage 230V AC
Quantity per pack 1 pc(s)
Weight 0.07
Width 76mm

Reviews

Be the first to submit a review

Trustpilot