Legrand 086084 Oteo Toggle Switch White Narrow 1 piece Changeover

MPN
086084
Brand
Legrand
EAN-13
3245060860844
Order Code
09-7145
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Legrand's toggle switch features a sleek design in classic white, ideal for modern interiors. Its robust construction ensures reliable performance in residential and commercial environments. Typically used in lighting circuits, it provides straightforward on/off functionality.
Type Toggle switch
AC input voltage 250 V
Colour White
International Protection (IP) code IP2X
IP Rating IP31
Material PVC
Misc Attribute
LEGRAND AP toggle switch 086084
Nominal Current 10A
Nominal Voltage 250V
Package depth 76mm
Package height 94mm
Package weight 356g
Package width 179mm
Product colour White
Similar RAL 9003
Switch type function Toggle switch
Switching capacity (light tubes) 10 A
Type series Oteo
Weight 0

Reviews

Be the first to submit a review

Trustpilot