Legrand 069746L Plexo Wet Room Switch IP44 IK08 Grey

MPN
069746L
Brand
Legrand
EAN-13
3414971882324
Order Code
09-7132
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Legrand's Plexo Grey 069746L is part of the Complete Wet Room Switch Product Range, designed for use in damp environments. The switch features robust construction and high resistance to moisture, ensuring reliable performance. It is ideal for applications in bathrooms, kitchens, and other wet areas.
Type Wet room switch product range
Number of Gangs 1
Colour Grey
IP Rating IP44, IK07, IP55, IK08
Material Thermoplastic
Misc Attribute
Legrand, Plexo New Humid room AP universal off/off switch (1-pin) & earthing contact socket (SL)
Nominal Current 16A
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot