Legrand 069719L Plexo Switch Grey IP55 IK08 10AX Toggle/Button

MPN
069719L
Brand
Legrand
EAN-13
3414971904224
Order Code
09-7122
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Legrand's complete wet room switch product range includes the Plexo Grey 069719L. This switch features a robust and waterproof design suitable for humid environments. It is ideal for installations in bathrooms, kitchens, or outdoor spaces.
Type Wet room switch product range
Colour Grey
IP Rating IP55, IK08
Material Thermoplastic
Misc Attribute
Legrand, Plexo New 5-in-1 Wet Room Surface-Mounted Dual Switch
Nominal Current 10A
Nominal Voltage 250V
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo

Reviews

Be the first to submit a review

Trustpilot