Legrand 069715L Plexo Wet Room Switch Grey IP55 Double Change IK08

MPN
069715L
Brand
Legrand
EAN-13
3414971881891
Order Code
09-7121
Country of Origin
France

Discontinued


Legrand's 069715L is part of the Complete Wet Room Switch Product Range, Plexo Grey. This durable switch is designed for moist environments, ensuring reliability and safety. Typically used in bathrooms and kitchens, it offers protection against water ingress.
Type Wet room switch product range
Colour Grey
Material Thermoplastic
Misc Attribute
Legrand, Plexo NEW Wet Room surface-mounted dual-change switch/double change button/change-over switch + feeler with change-over contact
Nominal Current 10A
Nominal Voltage 250V
Quantity per pack 1 pc(s)
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo

Trustpilot