Legrand 032065 Cable Binder Adhesive Base 100 Pieces Ecru 30x25mm

MPN
032065
Brand
Legrand
EAN-13
3245060320652
Order Code
09-7113
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Legrand manufactures the 032065 self-adhesive cable mounts, designed to provide secure fastening for cable management. This ecru-coloured fastening accessory is available in a pack of 100 pieces and can be fixed using screws or an adhesive backing. These mounts are commonly used in various settings to organise and manage cable systems efficiently.
Type Fastening accessories
Material Plastic
Colour Ecru
Height 6mm
Length 25mm
Max. cable tie width 4.60mm
Maximum Temperature +75°C
Min. temperature -40°C
Quantity per pack 1 pc(s)
Width 30mm

Reviews

Be the first to submit a review

Trustpilot