Legrand 032039 Colring Cable Tie 3.5x280mm Ecru 100Pieces Internally Toothed

MPN
032039
Brand
Legrand
EAN-13
3245060320393
Order Code
09-7112
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Legrand manufactures the 032039 cable ties, measuring 280 mm by 3.5 mm in ecru, sold in packs of 100. These robust ties are ideal for cable bundling and efficient cable management. Typically, they are used in electrical and organisational applications to secure and manage cables effectively.
Length 280mm
Width 3.5mm
Colour Ecru
Material Plastic
Type Cable Ties
Max. bundle diameter 77 mm
Maximum Temperature +75°C
Min. temperature -40°C
Minimum holding force 130 N
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot