Legrand 032038 Cable Tie 180 mm 3.5 mm Ecru 100 Pieces Internally Toothed

MPN
032038
Brand
Legrand
EAN-13
3245060320386
Order Code
09-7111
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Legrand manufactures the 032038 Cable Tie, featuring dimensions of 180 mm by 3.5 mm and coming in a pack of 100 pieces. The ecru-coloured cable ties are ideal for effective cable bundling and management. Typical applications include organising wires and securing cables in residential or commercial settings.
Length 180mm
Width 3.5mm
Colour Ecru
Material Plastic
Type Cable Ties
Max. bundle diameter 46 mm
Maximum Temperature +75°C
Min. temperature -40°C
Minimum holding force 130 N
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot