Legrand 032029 Colring Cable Tie Black 7.6x360mm UV-Resistant 100 Pack

MPN
032029
Brand
Legrand
EAN-13
3245060320294
Order Code
09-7110
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £80.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Legrand manufactures the 032029 cable ties, featuring dimensions of 360 mm by 7.6 mm in black. These cable ties are designed for cable bundling and effective cable management. They are ideal for organizing and securing cables in both domestic and professional settings.
Length 360mm
Width 7.6mm
Colour Black
Material Plastic
Type Cable Ties
Max. bundle diameter 98 mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 530 N
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot