Legrand 032024 Colring Cable Tie Black UV Resistant 4.6x360mm 100Pieces

MPN
032024
Brand
Legrand
EAN-13
3414970757418
Order Code
09-7109
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Legrand 032024 cable ties are 360 mm long and 4.6 mm wide, available in a pack of 100 pieces. These black cable ties are ideal for cable bundling and cable management tasks. Manufactured by Legrand, they are commonly used for securing wires and organising electrical installations.
Length 360mm
Width 4.6mm
Colour Black
Material Plastic
Type Cable Ties
Max. bundle diameter 102 mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 220 N
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot