Legrand 031921 Colson Cable Ties Black UV-Resistant 9x750mm 100 Pack

MPN
031921
Brand
Legrand
EAN-13
3414971241459
Order Code
09-7105
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £135.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/07/2026

Legrand is the manufacturer of the 031921 cable ties, which come in black and measure 750 mm by 9 mm. These cable ties are designed for effective cable bundling and management. They are typically used in securing and organising cables in various settings.
Length 750mm
Width 9mm
Colour Black
Material Plastic
Type Cable Ties
Max. bundle diameter 220 mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 530 N
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot