Legrand 031919 Colson Cable Tie 9x357mm Black UV-Resistant 10 Pieces0

Order Code:

09-7104

Brand: Legrand MPN: 031919 EAN-13: 3245060319199
Qty Unit Price (Ex VAT)
1+ £43.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 19/05/2026

Legrand's 031919 Cable tie is a reliable cable management solution. Measuring 355 mm in length and 9 mm in width, these black cable ties come in a pack of 100 pieces. They are ideal for cable bundling in both professional and domestic settings.
Length 355mm
Width 9mm
Colour Black
Material Plastic
Type Cable Ties
Max. bundle diameter 92 mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 530 N
Quantity per pack 1 pc(s)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot