Legrand 013310 Torpedo Fuse 10A 500V AC Cylindrical Slow-Blow 10x38mm

MPN
013310
Brand
Legrand
EAN-13
3245060133108
Order Code
09-7099
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Legrand manufactures the 013310 Torpedo fuse, designed to handle 10 A at 500 V AC. The fuse's compact design provides reliable protection in electrical circuits. Typically used in residential and commercial applications, it ensures safety and efficiency.
Type Torpedo fuse
Current Rating 10A
Voltage Rating 500V AC
Fuse Speed Quick response -F-
Duty class gG
Quantity per pack 1 pc(s)
Switch-off Capacity 100kA

Reviews

Be the first to submit a review

Trustpilot