Lego 71370 Super Mario Fire Mario Power-Up Pack

Order Code:

70-6628

Brand: LEGO Super Mario MPN: 71370 EAN-13: 5702016618495

Discontinued


This LEGO® Super Mario™ Fire Mario Power-Up Pack (71370) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).

Players can heat up the action in the LEGO® Super Mario™ levels they've created with this Fire Mario Power-Up Pack (71370). It features an outfit for LEGO® Mario™ that makes him react in different ways and gives him the chance to earn Fire Attack power. This collectible accessory set makes a great gift toy for kids who already own the LEGO Mario figure found in the Adventures with Mario Starter Course (71360) playset.

Cool app This LEGO set includes illustrated building instructions. The free LEGO Super Mario app also has building instructions, plus fun suggestions for creative ways kids can build and play, and it offers a safe environment for kids to share ideas.

This collectible accessory fits on the LEGO® Mario™ figure included in the Adventures with Mario Starter Course (71360) toy playset, causing unique sounds and a unique image to appear on LEGO Mario's torso screen.

When LEGO® Mario™ (figure not included) is powered up with this suit, he can gain Fire Attack power, a new way to attack enemies and collect extra coins, adding to players' fun in-game experience.

This 11-piece LEGO® building set makes an awesome birthday or Christmas gift toy for creative kids and fans aged 6 and up to use with their existing Adventures with Mario Starter Course (71360).

No batteries needed for this creative building toy – simply dress the LEGO® Mario™ figure from the Starter Course set with the outfit. The pack comes with clear instructions so kids can build independently.

The free LEGO® Super Mario™ app has building instructions, inspiration for fun, creative ways to play and more to delight kids. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.

Builders won't need a Super Star's power to connect or pull apart LEGO® bricks! Ever since 1958, the bricks have met the highest industry standards to ensure that they fit together perfectly and with ease. LEGO® building bricks and pieces are rigorously tested and analysed to ensure that every LEGO set meets the highest global safety and quality standards.


  • No batteries required
  • Ages 6+
  • 11 pieces
  • LEGO Super Mario Starter Course (71360) and LEGO Mario figure are not included
Type Lego Super Mario
Age Range 6+
Material Plastic
Number of Pieces 11

Trustpilot