Lego 42095 Technic Remote-Controlled Stunt Racer

MPN
42095
Brand
Lego Technic
EAN-13
5702016368062
Order Code
70-6670
Country of Origin
Denmark

Discontinued


Pull high-speed wheelies, spins and turns, and traverse rough terrain with this fully motorized LEGO® Technic™ 42095 Remote-Controlled Stunt Racer.

This tough high-speed, fully motorized, remote-controlled model features large ground-gripping tracks with large rear sprockets for optimal acceleration, plus a modern design with a fresh yellow and blue colour scheme and decorative stickers. Drive forward, backward, left or right and make 360° turns.

Rebuild this 2-in-1 remote-controlled tracked vehicle to create a Remote-Controlled Racer for a double build-and-play experience.

Includes the following LEGO® Power Functions components: 2 large motors, receiver, battery box and a remote control.

This LEGO® Technic™ set is designed to provide an immersive and rewarding building experience, and features realistic movement and mechanisms, helping young builders enhance their motor skills, hand-eye coordination and imagination.

This 2-in-1 motorized toy rebuilds into a Remote-Controlled Racer. Remote-Controlled Stunt Racer measures over 170mm (6in.) high, 220mm (8in.) long and 150mm (5in.) wide. Remote-Controlled Racer measures over 120mm (4in.) high, 200mm (7in.) long and 190mm (7in.) wide.


  • Ages 9+
  • 324 pieces
  • LEGO type 42095
Type Lego Technic
Age Range 9+
Material Plastic
Number of Pieces 324

Trustpilot