Legamaster 7-186300 Magnetic tape Brown 3 m x 19 mm 1 pc

MPN
7-186300
Brand
Legamaster
EAN-13
8713797028776
Order Code
19-2358
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £28.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 26/06/2026

Legamaster 7-186300 Magnetic Tape is a versatile product designed for various applications, measuring 3 metres in length and 19 millimetres in width, and comes in a brown finish. This magnetic tape utilises a strong adhesive backing, allowing it to adhere securely to a variety of surfaces, making it an ideal choice for creating removable partitions, holding lightweight tools, or affixing items to metallic surfaces. Engineers might employ this tape for prototyping, temporary installations, or organising workstations, as its magnetic properties enable easy repositioning and adjustment. The robust design ensures reliable performance in both industrial and office environments where magnetic strips are required for securing or displaying objects.
Type Magnetic tape
Width 19mm
Length 3m
Colour Brown
Content 1
Dimensions (L x W) 3 m x 19 mm
Product Type Magnetic tape
Self-adhesive Yes
Strength 1.5mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot