LEDVANCE 605977 Sun@Home Panels 1200X300mm Tunable White

LEDVANCE Brand: LEDVANCE
Description Image Product Buy Pricing (Ex VAT) Colour of light Colour of light adjustable Length Max. system power Rated luminous flux according to IEC 62722-2- 1 Weight Type Housing colour Dimmable IP Rating Energy efficiency rating Beam angle Colour rendering index CRI Colour Temperature Depth Height/depth Housing Material Lamp type Light features Light outlet
LEDVANCE 4058075576032 Sun@Home Panels 1200X300mm Tunable White
LEDVANCE 4058075576032 Sun@Home Panels 1200X300mm Tunable White
Extended range
Order code: 41-1609
MPN: 4058075576032

Available to back orderBack order, lead time 3 weeks
1+ £93.64
Price per unit Ex VAT
white white 1200mm 35W 3250lm 3488g Ceiling Light White Yes IP20 n.a 110° 90-100 2200K 56mm 56mm Aluminium LED (monochrome) App-enabled bulb included
LEDVANCE 4058075576070 Sun@Home Panels 300X300mm Tunable White
LEDVANCE 4058075576070 Sun@Home Panels 300X300mm Tunable White
Extended range
Order code: 41-1610
MPN: 4058075576070

Available to back orderBack order, lead time 3 weeks
1+ £64.44
Price per unit Ex VAT
300mm 20W 1800lm 1200g Ceiling Light White Yes IP20 n.a 110° 90-100 2200K 56mm 56mm Aluminium LED (monochrome) App-enabled bulb included

Trustpilot