LEDVANCE 4058075576032 Sun@Home Panels 1200X300mm Tunable White

MPN
4058075576032
Brand
LEDVANCE
Order Code
41-1609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £110.17 £93.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075576032 Sun@Home Panels! Measuring a sleek 1200x300mm, these tunable white LED panels offer the ultimate flexibility in lighting, allowing you to adjust the colour temperature from warm to cool white to perfectly suit your mood or activity
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 90-100
Colour Temperature 2200K
Depth 56mm
Height/depth 56mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 1200mm
Light features App-enabled
Light outlet bulb included
Max. system power 35W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3250lm
Suitable for number of light sources 1
Weight 3488g

Reviews

Be the first to submit a review

Trustpilot