LEDVANCE 4058075576070 Sun@Home Panels 300X300mm Tunable White

MPN
4058075576070
Brand
LEDVANCE
Order Code
41-1610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £75.81 £64.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Sun@Home Panels, the perfect blend of modern design and advanced lighting technology
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour rendering index CRI 90-100
Colour Temperature 2200K
Depth 56mm
Height/depth 56mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 300mm
Light features App-enabled
Light outlet bulb included
Max. system power 20W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1800lm
Suitable for number of light sources 1
Weight 1200g

Reviews

Be the first to submit a review

Trustpilot