LEDVANCE 605965 Submarine Sensor 120cm 16W 4000K Cool White

LEDVANCE Brand: LEDVANCE
Wet room light with built-in motion detector. Product features: Durable and energy-saving LED light. Dust-proof and protected against water jets (IP65). Wet room light with infrared motion detector sensor integrated in the housing. Detection range: 100% Hold time: 3 minutes Default setting. Product advantages: Easy installation thanks to optimized space for mounting brackets and easy to open compartment. Easy lamp change. Good and even illumination. Enables additional energy savings and ease of use through sensor control. Areas of application: Cellars, garages, warehouses. For interior lighting only. Technical equipment: Motion detector integrated in the lamp housing. Works with every LED tube..
Description Image Product Buy Qty Pricing (Ex VAT) Type
LEDVANCE 4058075576391 Submarine Sensor 120cm 16W 4000K Cool White
LEDVANCE 4058075576391 Submarine Sensor 120cm 16W 4000K Cool White
Standard range
Order code: 41-1579
MPN: 4058075576391

12 in Stock, despatched in 4 days
1+ £28.99
Ceiling Light
LEDVANCE 4058075576414 Submarine Sensor 150cm 19W 4000K Cool White
LEDVANCE 4058075576414 Submarine Sensor 150cm 19W 4000K Cool White
Standard range
Order code: 41-1580
MPN: 4058075576414

33 in Stock, despatched in 4 days
1+ £32.99
Ceiling Light
LEDVANCE 4058075576377 Submarine Sensor 60cm 8W 4000K Cool White
LEDVANCE 4058075576377 Submarine Sensor 60cm 8W 4000K Cool White
Standard range
Order code: 41-1581
MPN: 4058075576377

22 in Stock, despatched in 4 days
1+ £23.99
Ceiling Light


Trustpilot