LEDVANCE 4058075576391 Submarine Sensor 120cm 16W 4000K Cool White

MPN
4058075576391
Brand
LEDVANCE
Order Code
41-1579
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.30 £24.91
10+ £24.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Wet room light with built-in motion detector. Product features: Durable and energy-saving LED light. Dust-proof and protected against water jets (IP65). Wet room light with infrared motion detector sensor integrated in the housing. Detection range: 100% Hold time: 3 minutes Default setting. Product advantages: Easy installation thanks to optimized space for mounting brackets and easy to open compartment. Easy lamp change. Good and even illumination. Enables additional energy savings and ease of use through sensor control. Areas of application: Cellars, garages, warehouses. For interior lighting only. Technical equipment: Motion detector integrated in the lamp housing. Works with every LED tube..
Type Ceiling Light
Colour Grey
Power 16W
Voltage 230V
IP Rating IP65
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 4000K
Colour Temperature Range 4000 K
Depth 75mm
Dimensions (L x W x H) 1261 x 66 x 75 mm
Height 75mm
Length 1261mm
Light bulb included Yes
Light features Incl. motion detector
Material Plastic
Misc Attribute Rod
Number of bulbs 1
Protection Class I
Total luminous flux 1700lm
Weight 1100g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot