Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075576377 Submarine Sensor 60cm 8W 4000K Cool White

Order Code:

41-1581

Brand: LEDVANCE MPN: 4058075576377

Discontinued


Wet room light with built-in motion detector. Product features: Durable and energy-saving LED light. Dust-proof and protected against water jets (IP65). Wet room light with infrared motion detector sensor integrated in the housing. Detection range: 100% Hold time: 3 minutes Default setting. Product advantages: Easy installation thanks to optimized space for mounting brackets and easy to open compartment. Easy lamp change. Good and even illumination. Enables additional energy savings and ease of use through sensor control. Areas of application: Cellars, garages, warehouses. For interior lighting only. Technical equipment: Motion detector integrated in the lamp housing. Works with every LED tube..
Type Ceiling Light
Colour Grey
Power 8W
Voltage 230V
Base G13
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 75mm
Dimensions (L x W x H) 651 x 66 x 75 mm
Energy efficiency rating n.rel.
Height 75mm
IP Rating IP65
Length 651mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 650.00lm
Material Plastic
Misc Attribute Rod
Number of bulbs 1
Protection Class I
Recess diameter 0mm
Total luminous flux 650lm
Width 66mm

You may also like


Trustpilot