LEDVANCE 605960 Smart+ Wifi Spot GU10 Dimm 50 45 ° 4.9 W/2700 K GU10 WW

LEDVANCE Brand: LEDVANCE
Reflector shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Dimmable. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Description Image Product Buy Pricing (Ex VAT) Energy Consumption IP Rating Rack size Rating per bulb Type Colour Dimmable Base Operating Voltage Colour Rendering Index Colour Temperature Range Data transfer (Smart Home) Diameter Energy efficiency rating Hub Length Luminous Flux Misc Attribute Number of bulbs Power supply (LOV)
LEDVANCE 4058075485655 Smart+ Wifi Spot GU10 Dimm 50 45 ° 4.9 W/2700 K GU10 WW
LEDVANCE 4058075485655 Smart+ Wifi Spot GU10 Dimm 50 45 ° 4.9 W/2700 K GU10 WW
Extended range
Order code: 41-1566
MPN: 4058075485655

Available to back orderBack order, lead time 3 weeks
1+ £12.70
Price per unit Ex VAT
4.9 kWh/1000h IP20 483 mm (19") 4.9W Par 16 White Yes GU10 230V 80 Ra 80 Wireless 50mm G (A - G) Not required 52mm 350lm Circular 1 mains-powered
LEDVANCE 4058075485693 Smart+ Wifi Spot GU10 Multi 50 45 ° 4.9 W/2700 6500K GU10
LEDVANCE 4058075485693 Smart+ Wifi Spot GU10 Multi 50 45 ° 4.9 W/2700 6500K GU10
Extended range
Order code: 41-1567
MPN: 4058075485693

Available to back orderBack order, lead time 3 weeks
1+ £40.16
Price per unit Ex VAT
5 kWh/1000h 5W Par 16 White Yes GU10 230V 80 Ra 80 Wireless 50mm G (A - G) Not required 52mm 350lm Circular 1 mains-powered

Trustpilot