LEDVANCE 4058075485693 Smart+ Wifi Spot GU10 Multi 50 45 ° 4.9 W/2700 6500K GU10

MPN
4058075485693
Brand
LEDVANCE
Order Code
41-1567
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Reflector shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 2000…6,500 K. RGB colour control, approx. 16 Mio colour options can be set. Dimmable. Network protocol: WiFi. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Par 16
Colour White
Dimmable Yes
Base GU10
Operating Voltage 230V
Colour Rendering Index 80 Ra
Colour Temperature Range 80
Data transfer (Smart Home) Wireless
Diameter 50mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Hub Not required
Length 52mm
Luminous Flux 350lm
Misc Attribute Circular
Number of bulbs 1
Power supply (LOV) mains-powered
Product lifespan approx 20000h
Radiation Angle 45°
Rating 5.0000000000000W
Rating per bulb 5W
Total luminous flux 350.00lm
Transfer Standard (Smart Home) Wi-Fi
Weight 0.050000kg

Reviews

Be the first to submit a review

Trustpilot