LEDVANCE 4058075485655 Smart+ Wifi Spot GU10 Dimm 50 45 ° 4.9 W/2700 K GU10 WW

MPN
4058075485655
Brand
LEDVANCE
Order Code
41-1566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.99 £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Reflector shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Dimmable. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Par 16
Colour White
Dimmable Yes
Base GU10
Operating Voltage 230V
Colour Rendering Index 80 Ra
Colour Temperature Range 80
Data transfer (Smart Home) Wireless
Diameter 50mm
Energy Consumption 4.9 kWh/1000h
Energy efficiency rating G (A - G)
Hub Not required
IP Rating IP20
Length 52mm
Luminous Flux 350lm
Misc Attribute Circular
Number of bulbs 1
Power supply (LOV) mains-powered
Product lifespan approx 20000h
Rack size 483 mm (19")
Radiation Angle 45°
Rating 5.0000000000000W
Rating per bulb 4.9W
Total luminous flux 350.00lm
Transfer Standard (Smart Home) Wi-Fi
Weight 0.050000kg

Reviews

Be the first to submit a review

Trustpilot