LEDVANCE 605958 Smart+ Wifi Orbis Wall Aqua 200X200mm TW Tunable White

LEDVANCE Brand: LEDVANCE
smart bathroom decorative ceiling and wall with WLAN technology IP44 TW and dimmable. Product characteristics: Protection class: IP44. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable color temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Application areas: Bathroom. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Description Image Product Buy Pricing (Ex VAT) Housing colour Depth Dimensions (L x W x H) Height/depth Length Max. system power Misc Attribute Rated luminous flux according to IEC 62722-2- 1 Weight Width Type Dimmable IP Rating Energy efficiency rating Base Colour of light adjustable Colour rendering index CRI Colour Temperature Degree of protection (IP), rear side Degree of protection (NEMA)
LEDVANCE 4058075574373 Smart+ Wifi Orbis Wall Aqua 200X200mm TW Tunable White
LEDVANCE 4058075574373 Smart+ Wifi Orbis Wall Aqua 200X200mm TW Tunable White
Extended range
Order code: 41-1563
MPN: 4058075574373

Available to back orderBack order, lead time 3 weeks
1+ £49.83
Price per unit Ex VAT
White 94mm 200 x 200 x 94mm 94mm 200mm 12W Square 1200lm 670g 200mm Ceiling Light No IP44 n.a Built-in LED white 80-89 3000K IP44 IP44
LEDVANCE 4058075573925 Smart+ Wifi Orbis Wall Elypse 120mm TW Tunable White
LEDVANCE 4058075573925 Smart+ Wifi Orbis Wall Elypse 120mm TW Tunable White
Order code: 41-1564
MPN: 4058075573925
1+ £73.99
Price per unit Ex VAT
Silver 166mm 166 x 120 x 150mm 150mm 166mm 7W Rectangular 500lm 530g 120mm Ceiling Light No IP44 n.a Built-in LED white 80-89 3000K IP44 IP44

Trustpilot