LEDVANCE 4058075574373 Smart+ Wifi Orbis Wall Aqua 200X200mm TW Tunable White

MPN
4058075574373
Brand
LEDVANCE
Order Code
41-1563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

smart bathroom decorative ceiling and wall with WLAN technology IP44 TW and dimmable. Product characteristics: Protection class: IP44. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Application areas: Bathroom. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Base Built-in LED
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 3000K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 94mm
Dimensions (L x W x H) 200 x 200 x 94mm
Height/depth 94mm
Housing Material Steel
Lamp type LED (monochrome)
Length 200mm
Light features App-enabled
Light outlet bulb included
Max. system power 12W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1200lm
Suitable for number of light sources 1
Weight 670g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot