LEDVANCE 4058075573925 Smart+ Wifi Orbis Wall Elypse 120mm TW Tunable White

MPN
4058075573925
Brand
LEDVANCE
Order Code
41-1564
Country of Origin
China
View Full Product Range (2)

Discontinued


smart bathroom decorative ceiling and wall with WLAN technology IP44 TW and dimmable. Product characteristics: Protection class: IP44. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Application areas: Bathroom. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Type Ceiling Light
Housing colour Silver
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Base Built-in LED
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 3000K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 166mm
Dimensions (L x W x H) 166 x 120 x 150mm
Height/depth 150mm
Housing Material Steel
Lamp type LED (monochrome)
Length 166mm
Light features App-enabled
Light outlet bulb included
Max. system power 7W
Misc Attribute Rectangular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 500lm
Suitable for number of light sources 1
Weight 530g
Width 120mm

Trustpilot