LEDVANCE 605957 Smart+ Wifi Orbis Disc 300mm TW Tunable White

LEDVANCE Brand: LEDVANCE
Description Image Product Buy Pricing (Ex VAT) Housing colour Diameter Dimensions (Ø x H) Max. system power Rated luminous flux according to IEC 62722-2- 1 Weight Type Dimmable IP Rating Energy efficiency rating Beam angle Colour rendering index CRI Depth Height/depth Housing Material Lamp type Light outlet Nominal Voltage Protection class according to IEC 61140 Suitable for number of light sources
LEDVANCE 4058075573598 Smart+ Wifi Orbis Disc 300mm TW Tunable White
LEDVANCE 4058075573598 Smart+ Wifi Orbis Disc 300mm TW Tunable White
Extended range
Order code: 41-1561
MPN: 4058075573598

Available to back orderBack order, lead time 10 days
1+ £74.75
Price per unit Ex VAT
Silver 300mm 300 x 47mm 18W 2100lm 1250g Ceiling Light Yes IP44 n.a 110° 80-89 47mm 47mm Aluminium LED (monochrome) bulb included 230V II 1
LEDVANCE 4058075573611 Smart+ Wifi Orbis Disc 400mm TW Tunable White
LEDVANCE 4058075573611 Smart+ Wifi Orbis Disc 400mm TW Tunable White
Order code: 41-1562
MPN: 4058075573611
1+ £109.16
Price per unit Ex VAT
White 400mm 400 x 47mm 25W 3200lm 1900g Ceiling Light Yes IP44 n.a 110° 80-89 47mm 47mm Aluminium LED (monochrome) bulb included 230V II 1

Trustpilot