LEDVANCE 4058075573598 Smart+ Wifi Orbis Disc 300mm TW Tunable White

MPN
4058075573598
Brand
LEDVANCE
Order Code
41-1561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £87.94 £74.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LEDVANCE Smart+ Wifi Orbis Disc, featuring a sleek 300mm design and tunable white technology for ultimate versatility. Enjoy the perfect ambiance any time of day, whether you need energizing cool white light for productivity or cozy warm tones for relaxation.
Type Ceiling Light
Housing colour Silver
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle 110°
Colour rendering index CRI 80-89
Depth 47mm
Diameter 300mm
Dimensions (Ø x H) 300 x 47mm
Height/depth 47mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 2100lm
Suitable for number of light sources 1
Weight 1250g

Reviews

Be the first to submit a review

Trustpilot