LEDVANCE 4058075573611 Smart+ Wifi Orbis Disc 400mm TW Tunable White

MPN
4058075573611
Brand
LEDVANCE
Order Code
41-1562
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £107.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LEDVANCE 4058075573611 Smart+ Wifi Orbis Disc 400mm TW Tunable White lighting solution. Effortlessly blend style and technology with this sleek, modern disc-shaped ceiling light that allows you to customize your ambiance with tunable white light, ranging from warm to cool tones—perfect for any occasion
Type Ceiling Light
Colour White
Dimmable Yes
Power 25W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 3000K
Colour Temperature Range 3000 K
Depth 47mm
Diameter 400mm
Dimensions (Ø x H) 400 mm x 47 mm
Height 47mm
Light bulb included Yes
Material Aluminium
Number of bulbs 1
Protection Class II
Radiation Angle 110°
Total luminous flux 3200lm
Weight 1900g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot