LEDVANCE 605956 Smart+ Wifi Mini Bulb Multi 40 4.9 W/2700…6500 K E14 RGBW

LEDVANCE Brand: LEDVANCE
Classic mini-ball shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable color temperature via tunable white: 2000…6,500 K. RGB color control, approx. 16 Mio color options can be set. Dimmable. Network protocol: WiFi. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Description Image Product Buy Pricing (Ex VAT) Energy Consumption Number of bulbs Rack size Radiation Angle Rating Rating per bulb Weight Type Colour Dimmable Base Operating Voltage Colour Temperature Range Data transfer (Smart Home) Diameter Energy efficiency rating Hub Length Luminous Flux Material
LEDVANCE 4058075485631 Smart+ Wifi Mini Bulb Multi 40 4.9 W/27006500 K E14 RGBW
LEDVANCE 4058075485631 Smart+ Wifi Mini Bulb Multi 40 4.9 W/27006500 K E14 RGBW
Extended range
Order code: 41-1558
MPN: 4058075485631

Available to back orderBack order, lead time 3 weeks
1+ £21.25
10+ £20.04
Price per unit Ex VAT
4.9 kWh/1000h 1 483 mm (19") 5.0000000000000W 4.9W 0.030000kg Teardrop shape White Yes E14 230V 80 Wireless 46.5mm F (A - G) Not required 89.5mm 470lm Plastic
LEDVANCE 4058075485990 Smart+ Wifi Mini Bulb Multi 40 4.9 W/27006500 K E14 RGBW
LEDVANCE 4058075485990 Smart+ Wifi Mini Bulb Multi 40 4.9 W/27006500 K E14 RGBW
Order code: 41-1559
MPN: 4058075485990
1+ £27.99
Price per unit Ex VAT
4.9 kWh/1000h 3 360° 4.9W Teardrop shape White Yes E14 230V 80 Wireless 46.5mm F (A - G) Not required 89.5mm 470lm Plastic
LEDVANCE 4058075485976 Smart+ Wifi Mini Bulb Tunable WH 40 4.9 W/27006500 K E14
LEDVANCE 4058075485976 Smart+ Wifi Mini Bulb Tunable WH 40 4.9 W/27006500 K E14
Order code: 41-1560
MPN: 4058075485976
1+ £28.99
Price per unit Ex VAT
5 kWh/1000h 1 360° 5W Teardrop shape White Yes E14 230V 80 Wireless 46.5mm F (A - G) Not required 89.5mm 470lm Plastic

Trustpilot