LEDVANCE 4058075485976 Smart+ Wifi Mini Bulb Tunable WH 40 4.9 W/27006500 K E14

MPN
4058075485976
Brand
LEDVANCE
Order Code
41-1560
Country of Origin
China
View Full Product Range (3)

Discontinued


Classic mini-ball shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Adjustable colour temperature via tunable white: 2000…6,500 K. Dimmable. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Teardrop shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Colour Temperature Range 80
Data transfer (Smart Home) Wireless
Diameter 46.5mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Hub Not required
Length 89.5mm
Luminous Flux 470lm
Material Plastic
Number of bulbs 1
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Radiation Angle 360°
Rating per bulb 5W
Transfer Standard (Smart Home) Wi-Fi

Trustpilot