LEDVANCE 4058075485990 Smart+ Wifi Mini Bulb Multi 40 4.9 W/27006500 K E14 RGBW

MPN
4058075485990
Brand
LEDVANCE
Order Code
41-1559
Country of Origin
China
View Full Product Range (3)

Discontinued


Classic mini-ball shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 2000…6,500 K. RGB colour control, approx. 16 Mio colour options can be set. Dimmable. Network protocol: WiFi. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Teardrop shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Colour Temperature Range 80
Data transfer (Smart Home) Wireless
Diameter 46.5mm
Energy Consumption 4.9 kWh/1000h
Energy efficiency rating F (A - G)
Hub Not required
Length 89.5mm
Luminous Flux 470lm
Material Plastic
Number of bulbs 3
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Radiation Angle 360°
Rating per bulb 4.9W
Transfer Standard (Smart Home) Wi-Fi

Trustpilot