LEDVANCE 605952 Smart+ Wifi Candle Dimm 40 4.9 W/2700 K E14 WW

LEDVANCE Brand: LEDVANCE
Classic candle shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Dimmable. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Description Image Product Buy Pricing (Ex VAT) Circuits Data transfer (Smart Home) Colour rendering Colour Temperature Range Colour Rendering Index Diameter Energy Consumption Hub Dim Material Equivalent to power rating Length Luminous Flux Number of bulbs Height Power supply (LOV) IP Rating Maximum Temperature Rating per bulb Product lifespan approx
LEDVANCE 4058075485891 Smart+ Wifi Candle Dimm 40 4.9 W/2700 K E14 WW
LEDVANCE 4058075485891 Smart+ Wifi Candle Dimm 40 4.9 W/2700 K E14 WW
Order code: 41-1533
MPN: 4058075485891
1+ £19.99
Price per unit Ex VAT
Wireless 80 37.5mm 4.9 kWh/1000h Not required Plastic 107mm 470lm 3 mains-powered 4.9W 15000h
LEDVANCE 4058075778573 Smart+ Wifi Candle Tunable WH 230V TW FR E14 Single Pack
LEDVANCE 4058075778573 Smart+ Wifi Candle Tunable WH 230V TW FR E14 Single Pack
Extended range
Order code: 41-1534
MPN: 4058075778573

Available to back orderBack order, lead time 3 weeks
1+ £11.00
10+ £10.36
Price per unit Ex VAT
100000 827 2700K 80 Ra 39mm 5 kWh/1000h (Ø x H) 39 mm x 39 mm 40W 115mm 470.00lm 39mm IP20 40°C 20000h
LEDVANCE 4058075779051 Smart+ Wifi Candle Tunable WH 230V TW FR E14 Triple Pack
LEDVANCE 4058075779051 Smart+ Wifi Candle Tunable WH 230V TW FR E14 Triple Pack
Order code: 41-1535
MPN: 4058075779051
1+ £25.00
Price per unit Ex VAT
100000 827 2700K 80 Ra 39mm 5 kWh/1000h (Ø x H) 39 mm x 39 mm 40W 115mm 39mm IP20 40°C 20000h

Trustpilot