LEDVANCE 4058075485891 Smart+ Wifi Candle Dimm 40 4.9 W/2700 K E14 WW

MPN
4058075485891
Brand
LEDVANCE
Order Code
41-1533
Country of Origin
China

Discontinued


Classic candle shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Dimmable. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Candle shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Colour Temperature Range 80
Data transfer (Smart Home) Wireless
Diameter 37.5mm
Energy Consumption 4.9 kWh/1000h
Energy efficiency rating F (A - G)
Hub Not required
Length 107mm
Luminous Flux 470lm
Material Plastic
Number of bulbs 3
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Radiation Angle 360°
Rating per bulb 4.9W
Transfer Standard (Smart Home) Wi-Fi

Trustpilot