LEDVANCE 4058075779051 Smart+ Wifi Candle Tunable WH 230V TW FR E14 Triple Pack

MPN
4058075779051
Brand
LEDVANCE
Order Code
41-1535
Country of Origin
China
View Full Product Range (3)

Discontinued


Classic candle shape with WiFi technology. Product features: Controllable via LEDVANCE Smart+ WiFi app (Android™ 4.4 or iOS 10.0 or later). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Adjustable light colour via tunable white: Warm white to cool white (2,700…6,500 K). Dimmable. Lifetime: Up to 20,000 h. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor use only in suitable outdoor lights.
Type Candle shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 39mm
Dim (Ø x H) 39 mm x 39 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 39mm
IP Rating IP20
Length 115mm
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 20000h
Radiation Angle 200°
Rating 4.9W
Weight 28g
Width 39mm

Trustpilot